Transformer Cores:
559 Products FoundFind a huge range of Transformer Cores at Newark Electronics Mexico. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $40.510 5+ $37.230 10+ $36.000 25+ $34.450 50+ $33.290 More Pricing... | Min: 1 / Mult: 1 | PM | P59/36 | N48 | Transformers | 88mm | 485mm² | 12.5µH | B65691 Series | |||||
1 Kit | 1+ $8.880 10+ $7.130 25+ $6.550 50+ $6.290 100+ $6.010 More Pricing... | Min: 1 / Mult: 1 | PM | P30/19 | T38 | TDK B65702 Series Coil Former | 46mm | 145mm² | 28µH | B65701 Series | |||||
Each | 1+ $4.360 10+ $3.040 25+ $2.600 50+ $2.450 100+ $2.310 More Pricing... | Min: 1 / Mult: 1 | E | E42/21/20 | N87 | TDK B66243 Series Coil Former | 97mm | 234mm² | 603nH | B66329 Series | |||||
Each | 1+ $3.130 10+ $2.200 25+ $1.880 50+ $1.680 100+ $1.590 More Pricing... | Min: 1 / Mult: 1 | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 196nH | B66363 Series | |||||
1 Kit | 1+ $3.080 10+ $2.160 25+ $1.860 50+ $1.680 100+ $1.590 More Pricing... | Min: 1 / Mult: 1 | RM | RM4 | N49 | Compact Transformers | 17.3mm | 14.5mm² | 950nH | B65803 Series | |||||
88AK0742 RoHS | Each | 1+ $2.340 10+ $1.760 25+ $1.530 50+ $1.390 100+ $1.280 More Pricing... | Min: 5 / Mult: 5 | Toroid | 5.84mm x 3.04mm x 1.52mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | ||||
88AK0744 RoHS | Each | 1+ $3.050 10+ $2.380 25+ $1.990 50+ $1.850 100+ $1.690 | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 61 MATERIAL Series | ||||
Each | 1+ $16.410 10+ $11.610 25+ $11.130 50+ $10.760 100+ $10.210 More Pricing... | Min: 1 / Mult: 1 | E | E70/33/32 | N87 | Transformers | 149mm | 683mm² | 100nH | B66371 Series | |||||
Each | 1+ $2.400 10+ $1.830 25+ $1.560 50+ $1.420 100+ $1.310 More Pricing... | Min: 1 / Mult: 1 | Toroid | 29mm x 19mm x 7.5mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 37mm² | 80nH | - | |||||
Each | 1+ $5.640 10+ $3.910 25+ $3.470 50+ $3.300 100+ $3.130 More Pricing... | Min: 1 / Mult: 1 | PM | P18/11 | N48 | TDK B65652 Series Coil Former | 25.9mm | 43mm² | 160nH | B65651 Series | |||||
Each | 1+ $5.140 | Min: 1 / Mult: 1 | PM | P18/11 | M33 | TDK B65652 Series Coil Former | 25.9mm | 43mm² | 100nH | B65651 Series | |||||
1 Kit | 1+ $5.530 | Min: 1 / Mult: 1 | PQ | PQ26/25 | N49 | TDK B65878E Series Coil Former | 53.5mm | 122.2mm² | 3.3µH | B65877A Series | |||||
Each | 1+ $2.720 10+ $1.920 25+ $1.640 50+ $1.470 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | Planar ER | ER23/5/13 | PC200 | Transformers | 32.6mm | 50.3mm² | 1.4µH | B66482 Series | |||||
25AM5242 RoHS | Each | 1+ $22.500 5+ $21.250 10+ $19.980 25+ $19.210 50+ $18.920 More Pricing... | Min: 1 / Mult: 1 | U | U93/76/16 | N92 | Power Transformers | 354mm | 448mm² | 2.2µH | B67345 Series | ||||
Each | 10+ $0.811 25+ $0.701 50+ $0.626 100+ $0.556 500+ $0.428 More Pricing... | Min: 10 / Mult: 10 | Toroid | 14mm x 9mm x 5mm | T38 | Inductors / Transformers | 34.98mm | 12.3mm² | 4.42µH | B64290L0658 Series | |||||
Each | 1+ $2.270 10+ $1.590 25+ $1.370 50+ $1.210 100+ $1.080 More Pricing... | Min: 1 / Mult: 1 | EF | E32/16/9 | N87 | Transformers | 74mm | 83mm² | 244nH | B66229 Series | |||||
Each | 1+ $0.899 10+ $0.705 25+ $0.644 50+ $0.602 100+ $0.561 More Pricing... | Min: 1 / Mult: 1 | Multi-Aperture | 13.3mm x 7.5mm x 13.4mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 300nH | - | |||||
87AK1763 RoHS | Each | 1+ $1.500 10+ $1.150 25+ $0.983 50+ $0.887 100+ $0.798 More Pricing... | Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | 0.44nH | 31 MATERIAL Series | ||||
Each | 1+ $23.260 5+ $19.440 10+ $16.540 25+ $15.830 50+ $15.300 | Min: 1 / Mult: 1 | Toroid | 58.3mm x 32mm x 18mm | T38 | Transformers | 134mm | 230mm² | 17.2µH | B64290L0043 Series | |||||
Each | 1+ $2.560 | Min: 5 / Mult: 5 | RM | RM4 | N48 | Transformers | 21mm | 11mm² | 100nH | B65803 Series | |||||
Each | 1+ $4.090 10+ $2.840 25+ $2.440 50+ $2.280 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | RM | RM8 | N41 | Transformers | 38mm | 64mm² | 250nH | B65811 Series | |||||
1 Kit | 1+ $7.480 10+ $5.160 25+ $4.460 50+ $4.270 100+ $4.100 | Min: 1 / Mult: 1 | PQ | PQ32/30 | N87 | TDK B65880E Series Coil Former | 67.8mm | 153.8mm² | 4.8µH | B65879B Series | |||||
Each | 1+ $1.300 10+ $1.070 25+ $0.990 50+ $0.888 100+ $0.787 More Pricing... | Min: 5 / Mult: 5 | ER | ER9.5/5 | N87 | High Inductance Transformers | 13.6mm | 8.81mm² | 400nH | B65523 Series | |||||
25AM5232 RoHS | Each | 1+ $20.100 5+ $19.410 10+ $18.760 25+ $17.960 | Min: 1 / Mult: 1 | E | E80/38/40 | N97 | Transformers | 185mm | 785mm² | 9.9µH | B66210 Series | ||||
25AM5244 RoHS | Each | 1+ $12.200 10+ $10.840 25+ $10.320 50+ $10.180 100+ $10.030 More Pricing... | Min: 1 / Mult: 1 | Planar Plate/I | I93/28/16 | N88 | Power Transformers | 258mm | 448mm² | 3.6µH | B67345 Series |