Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661800102Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.88AK0742
Product Range61 MATERIAL Series
Your Part Number
2,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.650 |
| 10+ | $1.910 |
| 15+ | $1.780 |
| 25+ | $1.650 |
| 50+ | $1.490 |
| 125+ | $1.340 |
| 250+ | $1.180 |
| 500+ | $1.140 |
Price for:Each
Minimum: 5
Multiple: 5
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2661800102Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.88AK0742
Product Range61 MATERIAL Series
Core TypeToroid
Core Size5.84mm x 3.04mm x 1.52mm
For Use WithAC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Core Material Grade61
Effective Magnetic Path Length13mm
Ae Effective Cross Section Area2.1mm²
Inductance Factor Al-
Product Range61 MATERIAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Effective Magnetic Path Length
13mm
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
5.84mm x 3.04mm x 1.52mm
Core Material Grade
61
Ae Effective Cross Section Area
2.1mm²
Product Range
61 MATERIAL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
