0
0 Items$0.00

Audio Transformers :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
24M0686

RoHS

Each
1+$19.990
5+$18.920
10+$17.660
25+$16.460
50+$15.160
More Pricing...
1:6.45
150ohm
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
Through Hole
1.143ohm
PC Pin
30Hz
A262 Series
02M8356

RoHS

Each
1+$19.900
5+$18.830
10+$17.580
25+$16.390
50+$15.090
More Pricing...
1:2
150ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
24B5914

RoHS

Each
1+$47.250
5+$45.170
10+$43.080
25+$40.650
50+$38.850
More Pricing...
-
600ohm
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$19.900
5+$18.830
10+$17.580
25+$16.390
50+$15.090
More Pricing...
1:1
150ohm
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
24M0685

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$19.900
5+$18.830
10+$17.580
25+$16.390
50+$15.090
More Pricing...
6.3:1
150ohm
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
0.37ohm
PC Pin
30Hz
A262 Series
33P8721

RoHS

Each
1+$14.930
5+$14.120
10+$13.190
25+$12.290
50+$11.320
More Pricing...
1:1
150ohm
150ohm
-
30kHz
1kV
Encapsulated - Line Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
VTX A-Series
33P8720

RoHS

Each
1+$14.930
5+$14.120
10+$13.190
25+$12.290
50+$11.320
More Pricing...
1:6.45
150ohm
6.25kohm
-
25kHz
1kV
Encapsulated - Line Matching
9.6ohm
Through Hole
5.35ohm
PC Pin
30Hz
VTX A-Series
33P8719

RoHS

Each
1+$14.930
5+$14.120
10+$13.190
25+$12.290
50+$11.320
More Pricing...
1:2
150ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
55ohm
PC Pin
30Hz
VTX A-Series
33P8722

RoHS

Each
1+$14.930
5+$14.120
10+$13.190
25+$12.290
50+$11.320
More Pricing...
1:1
600ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
VTX A-Series
27AM0316

RoHS

Each
1+$27.090
5+$25.240
10+$24.160
25+$22.920
50+$21.390
More Pricing...
6.3+6.3 : 1+1
150ohm
3.75ohm
-
35kHz
1kV
Microphone Input Circuitry
10ohm
Through Hole
0.36ohm
PC Pin
30Hz
VTX Series
27AM0317

RoHS

Each
1+$27.090
5+$25.240
10+$24.160
25+$22.920
50+$21.390
More Pricing...
1+1 : 6.45+6.45
150ohm
6.25kohm
-
25kHz
1kV
Microphone Input Circuitry
9.6ohm
Through Hole
605ohm
PC Pin
30Hz
VTX Series
27AM0319

RoHS

Each
1+$27.090
5+$25.240
10+$24.160
25+$22.920
50+$21.390
More Pricing...
1+1 : 1+1
600ohm
600ohm
-
35kHz
1kV
Microphone Input Circuitry
42ohm
Through Hole
58ohm
PC Pin
30Hz
VTX Series
27AM0318

RoHS

Each
1+$27.090
5+$25.240
10+$24.160
25+$22.920
50+$21.390
More Pricing...
1+1 : 1+1
150ohm
150ohm
-
35kHz
1kV
Microphone Input Circuitry
15ohm
Through Hole
20ohm
PC Pin
30Hz
VTX Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS