0
0 Items$0.00

6.3:1 Audio Transformers :

2 Products Found
Find a huge range of 6.3:1 Audio Transformers at Newark Electronics Mexico. We stock a wide range of Audio Transformers, such as 1:1, 0.6, 1:10 & 1:6 Audio Transformers from the worlds top manufacturers including: OEP / Oxford Electrical Products & Vigortronix

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
24M0685

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$22.430
5+$20.510
10+$20.130
25+$19.710
50+$18.750
More Pricing...
6.3:1
150ohm
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
0.37ohm
PC Pin
30Hz
A262 Series
33P8718

RoHS

Each
1+$16.820
5+$15.390
10+$15.090
25+$14.790
50+$14.070
More Pricing...
6.3:1
150ohm
3.75ohm
-
30kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
0.36ohm
PC Pin
30Hz
VTX A-Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS