0
0 Items$0.00

Chassis Mount Transformers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
76K4989

RoHS

Date/Lot Code

Each
1+$24.140
5+$23.060
10+$21.970
25+$21.160
50+$20.640
More Pricing...
Split Bobbin
115V, 230V
24V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.4A
Solder Lug
2.5kV
FD Series
66F7339

RoHS

Each
1+$102.100
5+$94.790
10+$87.490
25+$85.000
High Voltage
115V
2 x 3.15V
7.6VA
60Hz
Single Primary, Dual Secondary
2.4A
Wire Leaded
2kV
200 Series
50H6777

RoHS

Each
1+$21.100
5+$19.450
10+$17.780
25+$16.650
50+$16.050
More Pricing...
Open-Style Dual Bobbin
117V, 234V
2 x 3.15V
7.6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2.4A
Wire Leaded
2kV
266 Series
83F8586

RoHS

Each
1+$31.240
5+$29.650
10+$28.060
25+$26.850
50+$25.960
More Pricing...
Low Voltage, Dual Bobbin
115V, 230V
2 x 18
43VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2.4A
Solder, Quick Connect
4kV
185 Series
50H6776

RoHS

Each
1+$39.950
5+$37.230
10+$34.490
25+$33.160
50+$31.940
More Pricing...
Open-Style Low Voltage
117V, 234V
6V, 12V
14.4VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2.4A
Wire Leaded
2kV
266 Series
50H6579

RoHS

Each
1+$26.240
5+$24.290
10+$22.320
25+$21.320
50+$20.670
More Pricing...
Open-Style Low Voltage
115V
24V
57.6VA
50Hz / 60Hz
Single Primary, Single Secondary
2.4A
Solder, Quick Connect
2kV
186-187 Series
50H6527

RoHS

Each
1+$24.070
5+$22.990
10+$21.900
25+$21.020
50+$20.380
More Pricing...
Open-Style Split Bobbin
115V, 230V
24V
57.6VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.4A
Solder, Quick Connect
2kV
186-187 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS