15 Product Results Found for "TE CONNECTIVITY"
View
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32H7160 | TE CONNECTIVITY - CROMPTON | Each | 1+ $59.620 | Total:$59.62 Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 50A | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | |||
92C2885 | TE CONNECTIVITY - CROMPTON | Each | 1+ $132.950 | Total:$132.95 Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 60A | 60:5 | 60:5 | Class 3 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 60A | 5A | 2SFT Series | |||
TE CONNECTIVITY - CROMPTON | Each | 1+ $66.400 | Total:$66.40 Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 150A | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | ||||
85C2390 | TE CONNECTIVITY - CROMPTON | Each | 1+ $161.710 | Total:$161.71 Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 200A | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | |||
42M0679 | TE CONNECTIVITY - CROMPTON | Each | 1+ $69.140 | Total:$69.14 Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 200A | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | |||
09J4235 | TE CONNECTIVITY - CROMPTON | Each | 1+ $132.950 | Total:$132.95 Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 150A | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | |||
36AJ3564 | TE CONNECTIVITY - CROMPTON | Each | 1+ $114.090 | Total:$114.09 Min: 1 / Mult: 1 | 3-Phase Molded Case | - | - | 60:0.1 | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | |||
36AJ3565 | TE CONNECTIVITY - CROMPTON | Each | 1+ $81.720 5+ $68.200 10+ $60.860 | Total:$81.72 Min: 1 / Mult: 1 | 3-Phase Molded Case | - | - | 125:0.1 | Class 1 | - | 0.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 100mA | DL3N1 Series | |||
10J7695 | TE CONNECTIVITY - CROMPTON | Each | 1+ $59.650 | Total:$59.65 Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 75A | 75:5 | 75:5 | Class 3 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 75A | 5A | 2SFT Series | |||
14M4462 | TE CONNECTIVITY - CROMPTON | Each | 1+ $59.650 | Total:$59.65 Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 80A | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 80A | 5A | 2SFT Series | |||
06M4357 | TE CONNECTIVITY - CROMPTON | Each | 1+ $126.060 | Total:$126.06 Min: 1 / Mult: 1 | ANSI Rated Window Type | 1kA | 1000:5 | 1000:5 | Class 1 | 50Hz | 75VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 1kA | 5A | 8RL Series | |||
12M6142 | TE CONNECTIVITY - CROMPTON | Each | 1+ $187.460 | Total:$187.46 Min: 1 / Mult: 1 | ANSI Rated Window Type | 1.6kA | 1600:5 | 1600:5 | Class 1 | 50Hz | 100VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 1.6kA | 5A | 8RL Series | |||
16M5189 | TE CONNECTIVITY - CROMPTON | Each | 1+ $79.490 | Total:$79.49 Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 1.2kA | 1200:5 | 1200:5 | Class 1 | 50Hz | 30VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | 5RL Series | |||
36AJ3937 | TE CONNECTIVITY - CROMPTON | Each | Pricing is unavailable. Please contact customer services. | 3-Phase Molded Case | - | - | 400:5 | Class 3 | - | 3.75VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | M3N1 Series | ||||
TE CONNECTIVITY - CROMPTON | Each | Pricing is unavailable. Please contact customer services. | 3-Phase Molded Case | - | - | 125:5 | Class 3 | - | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 125A | 5A | M3N1 Series | |||||