Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | DL3N1-25-60/0.1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 36AJ3564 |
| Product Range | DL3N1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.950 |
Price for:Each
Minimum: 1
Multiple: 1
$87.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | DL3N1-25-60/0.1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 36AJ3564 |
| Product Range | DL3N1 Series |
| Technical Datasheet | |
| CT Construction | 3-Phase Molded Case |
| Current Ratio | 60:0.1 |
| Accuracy Class | - |
| Power Rating | - |
| Window Diameter | - |
| Frequency Range | 50Hz / 60Hz |
| Transformer Mounting | DIN Rail, Feet Mount |
| Transformer Terminals | Cable |
| Transformer Applications | Metering |
| Primary Current | 60A |
| Secondary Current Nom | 100mA |
| Product Range | DL3N1 Series |
| SVHC | To Be Advised |
Technical Specifications
| CT Construction | 3-Phase Molded Case |
|---|---|
| Accuracy Class | - |
| Window Diameter | - |
| Transformer Mounting | DIN Rail, Feet Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 100mA |
| SVHC | To Be Advised |
| Current Ratio | 60:0.1 |
|---|---|
| Power Rating | - |
| Frequency Range | 50Hz / 60Hz |
| Transformer Terminals | Cable |
| Primary Current | 60A |
| Product Range | DL3N1 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
