11 Product Results Found for "power management"
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12C2454 | Each | 1+ $89.740 | 100A | Donut | 100:5 | 20:1 | 50Hz | Class 2 | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | |||||
55F2577 | Each | 1+ $83.910 | 200A | Donut | 200:5 | 40:1 | 50Hz | Class 2 | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 200A | 5A | - | |||||
CARLO GAVAZZI | Each | 1+ $162.870 5+ $155.880 10+ $151.680 25+ $147.490 | 100A | 1-Phase | - | - | 40Hz | - | - | 1kHz | 27mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | MI Series | |||||
20C3988 | Each | 1+ $190.530 | 50A | 3-Phase Molded Case | 50:5 | 50:5 | 50Hz | Class 3 | 2VA | 400Hz | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | |||||
98B6493 | Each | 1+ $81.390 | 50A | Donut | 50:5 | 10:1 | 50Hz | Class 2 | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | |||||
Each | 1+ $113.320 5+ $107.620 10+ $101.940 25+ $97.960 50+ $94.830 More Pricing... | - | Toroidal | 600:5 | 600:5 | - | Class 1 | 20VA | - | 3.5mm | - | Chassis Mount | Lug | Metering & Protection | 600A | 5A | CT Series | ||||||
55F2576 | Each | 1+ $87.730 | 150A | Donut | 150:5 | 30:1 | 50Hz | Class 2 | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 150A | 5A | - | |||||
Each | 1+ $368.600 5+ $352.790 10+ $343.300 25+ $333.810 | 250A | True RMS AC | - | - | 40Hz | Class 2 | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 250A | 20mA | A82 Series | ||||||
CARLO GAVAZZI | Each | 5+ $118.960 10+ $115.760 25+ $112.560 | 5A | 1-Phase | - | - | 40Hz | - | - | 1kHz | 10.5mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | MI Series | |||||
27C0306 | Each | 1+ $214.470 | 300A | 3-Phase Molded Case | 300:5 | 300:5 | 50Hz | Class 1 | 10VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 300A | 5A | - | |||||
84K7371 | HOYT ELECTRICAL INSTRUMENT | Each | Pricing is unavailable. Please contact customer services. | - | - | 300:5 | 300:5 | - | Class 1 | 12.5VA | - | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | - | ||||