Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | MI100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05M4232 |
| Product Range | MI Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $156.500 |
| 5+ | $149.510 |
| 10+ | $145.320 |
| 25+ | $141.120 |
Price for:Each
Minimum: 1
Multiple: 1
$156.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | MI100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05M4232 |
| Product Range | MI Series |
| Technical Datasheet | |
| CT Construction | 1-Phase |
| Input Current | 100A |
| Current Ratio | - |
| Accuracy Class | - |
| Frequency Min | 40Hz |
| Frequency Max | 1kHz |
| Power Rating | - |
| Window Diameter | 27mm |
| Frequency Range | - |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Wire Leaded |
| Transformer Applications | Metering & Protection |
| Primary Current | 100A |
| Secondary Current Nom | - |
| Product Range | MI Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The MI100 is an AC Current Metering Transformer for 10 to 100AAC measuring range. Output voltage is proportional to measured current. This 1-phase transformer is for use with DUA01, PUA01, DIB02, PIB02, DIC01, PIC01, DWA01, PWA01, DWB01, PWB01, DWB02, PWB02, DWB03, PWB03, S 180 and H 479 control relays.
- 250A AC Maximum current (continuously)
- 325A AC Maximum overload current (t = 30s)
- 1000VAC Rated insulation voltage
- 6kVAC Dielectric voltage
- <lt/>0.5W/100A Power consumption
- <lt/>40Ω Output impedance
Applications
Power Management
Technical Specifications
| CT Construction | 1-Phase |
|---|---|
| Current Ratio | - |
| Frequency Min | 40Hz |
| Power Rating | - |
| Frequency Range | - |
| Transformer Terminals | Wire Leaded |
| Primary Current | 100A |
| Product Range | MI Series |
| Input Current | 100A |
|---|---|
| Accuracy Class | - |
| Frequency Max | 1kHz |
| Window Diameter | 27mm |
| Transformer Mounting | Chassis Mount |
| Transformer Applications | Metering & Protection |
| Secondary Current Nom | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for MI100
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
