0
0 Items$0.00

Current Transformers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
32H7160
Each
1+$59.610
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
42M3936
Each
1+$70.310
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
5SFT Series
54M1705

RoHS

Each
1+$15.110
5+$14.340
10+$13.440
25+$12.590
50+$11.660
More Pricing...
-
Molded Case
-
40:5
Class 3
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
40A
5A
13 Series
54M1706

RoHS

Each
1+$22.150
5+$21.010
10+$19.670
25+$18.390
50+$17.000
More Pricing...
-
Molded Case
-
50:5
Class 1
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
50A
5A
13 Series
36AJ3914

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$118.440
5+$109.070
10+$102.310
-
Split Core
-
100:5
Class 1
-
1VA
-
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
100A
5A
MSC2 Series
36AJ3916

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$82.760
5+$75.940
10+$70.920
-
Split Core
-
200:5
Class 1
-
1VA
-
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
200A
5A
MSC2 Series
36AJ3915

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$82.760
5+$75.940
10+$70.920
-
Split Core
-
150:5
Class 1
-
1VA
-
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
150A
5A
MSC2 Series
87X8670

RoHS

Each
1+$95.530
5+$90.370
10+$87.730
25+$83.770
50+$78.320
-
Split Core
-
200:5
Class 1
-
1VA
-
19mm
-
Chassis Mount
Screw
Metering & Protection
200A
5A
Micro 19 Series
54M1707

RoHS

Each
1+$24.410
5+$23.150
10+$21.680
25+$20.260
50+$18.730
More Pricing...
-
Molded Case
-
60:5
Class 1
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
60A
5A
13 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS