Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | MFO605005ACopy |
| Newark Part No. | 92H2329 |
| Product Range | MFO Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $83.790 |
Price for:Each
Minimum: 1
Multiple: 1
$83.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | MFO605005ACopy |
| Newark Part No. | 92H2329 |
| Product Range | MFO Series |
| Technical Datasheet | |
| CT Construction | Rectangular |
| Current Ratio | 500:5 |
| Accuracy Class | Class 1 |
| Power Rating | 40VA |
| Window Diameter | 60.3mm |
| Frequency Range | - |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Screw |
| Transformer Applications | Metering & Protection |
| Primary Current | 500A |
| Secondary Current Nom | 5A |
| Product Range | MFO Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| CT Construction | Rectangular |
|---|---|
| Accuracy Class | Class 1 |
| Window Diameter | 60.3mm |
| Transformer Mounting | Chassis Mount |
| Transformer Applications | Metering & Protection |
| Secondary Current Nom | 5A |
| SVHC | No SVHC (17-Jan-2022) |
| Current Ratio | 500:5 |
|---|---|
| Power Rating | 40VA |
| Frequency Range | - |
| Transformer Terminals | Screw |
| Primary Current | 500A |
| Product Range | MFO Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |