0
0 Items$0.00

Toroidal Power Transformers :

318 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
38K4900

RoHS

Each
1+$40.430
5+$37.610
10+$35.960
25+$34.080
50+$31.740
More Pricing...
100VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2A
MCTA
38K4884

RoHS

Each
1+$31.610
5+$29.420
10+$28.120
25+$26.660
50+$24.830
More Pricing...
50VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
1A
MCTA
38K4930

RoHS

Each
1+$90.540
5+$85.330
10+$82.690
25+$78.670
50+$73.170
More Pricing...
300VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
5A
MCTA
38K4898

RoHS

Each
1+$40.430
5+$37.610
10+$35.960
25+$34.080
50+$31.740
More Pricing...
100VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
3.33A
MCTA
38K4885

RoHS

Each
1+$31.610
5+$29.420
10+$28.120
25+$26.660
50+$24.830
More Pricing...
50VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
450mA
MCTA
38K4875

RoHS

Each
1+$27.780
5+$25.850
10+$24.710
25+$23.430
50+$21.820
More Pricing...
30VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1.25A
MCTA
38K4931

RoHS

Each
1+$90.540
5+$85.330
10+$82.690
25+$78.670
50+$73.170
More Pricing...
300VA
2 x 35V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
4.29A
MCTA
38K4868

RoHS

Each
1+$27.270
5+$25.770
10+$24.040
25+$22.370
50+$20.550
More Pricing...
15VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
1.25A
MCTA
38K4887

RoHS

Each
1+$32.960
5+$30.660
10+$29.310
25+$27.780
50+$25.880
More Pricing...
60VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
2.5A
MCTA
38K4888

RoHS

Each
1+$32.960
5+$30.660
10+$29.310
25+$27.780
50+$25.880
More Pricing...
60VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
2A
MCTA
33P8747

RoHS

Each
1+$31.000
5+$29.060
10+$27.910
25+$26.610
50+$24.990
More Pricing...
30VA
2 x 18V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
830mA
VTX
38K4921

RoHS

Each
1+$75.660
5+$71.310
10+$69.090
25+$65.750
50+$61.160
More Pricing...
250VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
53.5mm
10.42A
MCTA
38K4910

RoHS

Each
1+$59.340
5+$55.220
10+$52.790
25+$50.040
50+$46.610
More Pricing...
160VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
5.33A
MCTA
38K4916

RoHS

Each
1+$73.080
5+$68.890
10+$66.750
25+$63.510
50+$59.080
More Pricing...
225VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
7.5A
MCTA
38K4870

RoHS

Each
1+$26.760
5+$25.300
10+$23.590
25+$21.950
50+$20.170
More Pricing...
15VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
630mA
MCTA
38K4895

RoHS

Each
1+$37.980
5+$35.340
10+$33.790
25+$32.030
50+$29.830
More Pricing...
80VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
1.6A
MCTA
33P8744

RoHS

Each
1+$31.000
5+$29.060
10+$27.910
25+$26.610
50+$24.990
More Pricing...
30VA
2 x 9V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
1.67A
VTX
38K4917

RoHS

Each
1+$73.080
5+$68.890
10+$66.750
25+$63.510
50+$59.080
More Pricing...
225VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
6.25A
MCTA
38K4548

RoHS

Each
1+$36.920
5+$34.350
10+$32.840
25+$31.130
50+$28.990
More Pricing...
30VA
2 x 18V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
39mm
830mA
-
33P8849

RoHS

Each
1+$103.130
5+$97.810
10+$95.090
25+$90.980
50+$85.350
More Pricing...
500VA
2 x 35V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
59mm
7.14A
VTX
38K4924

RoHS

Each
1+$75.660
5+$71.310
10+$69.090
25+$65.750
50+$61.160
More Pricing...
250VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
53.5mm
4.17A
MCTA
38K4891

RoHS

Each
1+$37.980
5+$35.340
10+$33.790
25+$32.030
50+$29.830
More Pricing...
80VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
4.44A
MCTA
38K4650

RoHS

Each
1+$23.030
5+$21.780
10+$20.310
25+$18.890
50+$17.370
More Pricing...
5VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
24mm
208mA
-
33P8808

RoHS

Each
1+$50.320
5+$47.160
10+$45.300
25+$43.180
50+$40.550
More Pricing...
160VA
2 x 15V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
5.33A
VTX
38K4640

RoHS

Each
1+$21.870
5+$20.680
10+$19.290
25+$17.940
50+$16.490
More Pricing...
1.6VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
42mm
23mm
67mA
-
26-50 of 318 items
of 13 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS