0
0 Items$0.00

Toroidal Power Transformers :

308 Products Found
Find a huge range of Toroidal Power Transformers at Newark Electronics Mexico. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
38K4929

RoHS

Each
1+$132.980
25+$127.020
50+$121.060
100+$115.120
250+$110.440
300VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
6A
MCTA
38K4876

RoHS

Each
1+$38.600
25+$36.870
50+$35.140
100+$33.410
250+$32.050
30VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1A
MCTA
11R8060

RoHS

Each
1+$35.870
25VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
2.08A
VPT Series
38K4911

RoHS

Each
1+$82.450
25+$78.760
50+$75.060
100+$71.370
250+$68.480
160VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
4.44A
MCTA
38K4881

RoHS

Each
1+$43.910
25+$41.940
50+$39.980
100+$38.010
250+$36.460
50VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.08A
MCTA
47X1951

RoHS

Each
1+$132.640
5+$130.250
10+$127.860
25+$125.470
50+$115.850
More Pricing...
500VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
4.28A
1182 Series
38K4918

RoHS

Each
1+$107.330
25+$102.530
50+$97.720
100+$92.910
250+$89.140
225VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
4.5A
MCTA
38K4923

RoHS

Each
1+$102.220
25+$97.640
50+$93.070
100+$88.490
250+$84.900
250VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
53.5mm
5A
MCTA
54X7516

RoHS

Each
1+$102.430
5+$101.940
10+$101.430
25+$93.040
50+$90.840
More Pricing...
300VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.56A
1182 Series
54X1726

RoHS

Each
1+$206.810
5+$198.670
10+$190.540
25+$182.490
1kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
8.5A
1182 Series
54X7539

RoHS

Each
1+$93.600
5+$89.600
10+$85.590
25+$82.910
50+$78.370
More Pricing...
160VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
13.34A
1182 Series
38K4651

RoHS

Each
1+$30.250
25+$28.890
50+$27.550
100+$26.190
250+$25.120
5VA
2 x 15V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
24mm
167mA
-
38K4899

RoHS

Each
1+$56.160
25+$53.650
50+$51.130
100+$48.620
250+$46.650
100VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2.78A
MCTA
38K4883

RoHS

Each
1+$43.910
25+$41.940
50+$39.980
100+$38.010
250+$36.460
50VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
1.39A
MCTA
38K4645

RoHS

Each
1+$29.240
25+$27.930
50+$26.620
100+$25.320
250+$24.280
3.2VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
24mm
133mA
-
38K4939

RoHS

Each
1+$237.580
25+$226.950
50+$216.300
100+$205.660
250+$197.300
625VA
2 x 40V
2 x 115V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
47mm
7.81A
MCTA
38K4905

RoHS

Each
1+$67.790
25+$64.750
50+$61.710
100+$58.680
250+$56.290
120VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
4A
MCTA
38K4872

RoHS

Each
1+$35.160
25+$33.580
50+$32.010
100+$30.430
250+$29.200
15VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
420mA
MCTA
38K4906

RoHS

Each
1+$67.790
25+$64.750
50+$61.710
100+$58.680
250+$56.290
120VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
3.33A
MCTA
38K4894

RoHS

Each
1+$52.750
25+$50.400
50+$48.040
100+$45.670
250+$43.820
80VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
2.22A
MCTA
38K4873

RoHS

Each
1+$38.600
25+$36.870
50+$35.140
100+$33.410
250+$32.050
30VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
2.5A
MCTA
38K4900

RoHS

Each
1+$56.160
25+$53.650
50+$51.130
100+$48.620
250+$46.650
100VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2A
MCTA
38K4884

RoHS

Each
1+$43.910
25+$41.940
50+$39.980
100+$38.010
250+$36.460
50VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
1A
MCTA
38K4930

RoHS

Each
1+$132.980
25+$127.020
50+$121.060
100+$115.120
250+$110.440
300VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
5A
MCTA
38K4898

RoHS

Each
1+$56.160
25+$53.650
50+$51.130
100+$48.620
250+$46.650
100VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
3.33A
MCTA
1-25 of 308 items
of 13 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS