0
0 Items$0.00

Toroidal Power Transformers :

449 Products Found
Find a huge range of Toroidal Power Transformers at Newark Electronics Mexico. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Multicomp Pro, Vigortronix, Block & Triad Magnetics

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
11R8080

RoHS

Date/Lot Code

Each
1+$97.230
5+$95.290
10+$93.350
25+$91.390
50+$89.450
More Pricing...
250VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
112mm
54mm
10.4A
VPT Series
11R8060

RoHS

Each
1+$37.120
5+$35.780
10+$34.780
25+$34.080
50+$33.390
More Pricing...
25VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
2.08A
VPT Series
38K4881

RoHS

Each
1+$30.520
5+$28.320
10+$27.030
25+$25.560
50+$23.740
More Pricing...
50VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.08A
MCTA
11R8079

RoHS

Date/Lot Code

Each
1+$46.620
5+$44.490
10+$43.640
25+$42.770
50+$41.890
More Pricing...
25VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
1.04A
VPT Series
11R8054

RoHS

Date/Lot Code

Each
1+$46.410
5+$44.300
10+$43.450
25+$42.570
50+$41.710
More Pricing...
25VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
220mA
VPT Series
47X1951

RoHS

Each
1+$144.530
5+$137.380
10+$130.230
25+$122.980
50+$117.650
More Pricing...
500VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
4.28A
1182 Series
38K4918

RoHS

Each
1+$70.430
5+$66.230
10+$64.090
25+$60.860
50+$56.420
More Pricing...
225VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
4.5A
MCTA
38K4923

RoHS

Each
1+$66.580
5+$62.610
10+$60.590
25+$57.530
50+$53.340
More Pricing...
250VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
53.5mm
5A
MCTA
11R8055

RoHS

Date/Lot Code

Each
1+$206.380
5+$195.090
10+$189.440
25+$185.660
50+$181.860
More Pricing...
500VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
140mm
60mm
4.34A
VPT Series
54X7516

RoHS

Each
1+$110.690
5+$106.750
10+$102.820
25+$95.560
50+$92.040
More Pricing...
300VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.56A
1182 Series
54X1726

RoHS

Each
1+$211.800
5+$200.570
10+$189.350
25+$182.280
50+$178.290
1kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
8.5A
1182 Series
54X7472

RoHS

Each
1+$75.440
5+$71.470
10+$67.510
25+$64.570
50+$61.130
More Pricing...
30VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
272mA
1182 Series
54X7561

RoHS

Each
1+$211.650
5+$200.500
10+$189.350
25+$182.280
50+$179.130
1kVA
24V, 48V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
41.7A
1182 Series
54X7539

RoHS

Each
1+$79.130
5+$74.960
10+$70.780
25+$70.510
50+$65.100
More Pricing...
160VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
13.34A
1182 Series
38K4651

RoHS

Each
1+$22.280
5+$21.020
10+$19.550
25+$18.140
50+$16.610
More Pricing...
5VA
2 x 15V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
24mm
167mA
-
53X1008

RoHS

Each
1+$68.570
5+$64.500
10+$60.440
25+$57.880
50+$55.830
More Pricing...
30VA
6V, 12V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
5A
1182 Series
54X7502

RoHS

Each
1+$68.880
5+$66.790
10+$64.690
25+$58.080
50+$55.500
More Pricing...
30VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
2.5A
1182 Series
38K4888

RoHS

Each
1+$32.960
5+$30.660
10+$29.310
25+$27.780
50+$25.880
More Pricing...
60VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
2A
MCTA
33P8747

RoHS

Each
1+$31.000
5+$29.060
10+$27.910
25+$26.610
50+$24.990
More Pricing...
30VA
2 x 18V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
830mA
VTX
38K4876

RoHS

Each
1+$26.830
5+$24.900
10+$23.760
25+$22.470
50+$20.860
More Pricing...
30VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1A
MCTA
38K4868

RoHS

Each
1+$27.270
5+$25.770
10+$24.040
25+$22.370
50+$20.550
More Pricing...
15VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
1.25A
MCTA
38K4874

RoHS

Each
1+$27.780
5+$25.850
10+$24.710
25+$23.430
50+$21.820
More Pricing...
30VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1.67A
MCTA
38K4645

RoHS

Each
1+$22.260
5+$21.050
10+$19.620
25+$18.260
50+$16.780
More Pricing...
3.2VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
24mm
133mA
-
38K4906

RoHS

Each
1+$48.790
5+$45.400
10+$43.400
25+$41.140
50+$38.320
More Pricing...
120VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
3.33A
MCTA
51R4236

RoHS

Each
1+$383.880
5+$366.970
10+$350.070
-
-
-
-
-
-
-
-
-
-
-
1-25 of 449 items
of 18 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS