Print Page
LBES0ZZ2LL-001
Wi-Fi and Bluetooth Module, HCI/PCM/SDIO/SPI/UART/USB Interface, Wireless Connectivity, 5 GHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBES0ZZ2LL-001Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel46AM5730RL Cut Tape46AM5730 |
| Your Part Number | |
| Technical Datasheet |
2,064 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.540 | $15.54 |
| Total Price | $15.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
| 50+ | $12.820 |
| 100+ | $11.850 |
| 250+ | $11.210 |
| 500+ | $10.870 |
| 1000+ | $10.080 |
| 2500+ | $9.880 |
| 5000+ | $9.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBES0ZZ2LL-001Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel46AM5730RL Cut Tape46AM5730 |
| Technical Datasheet | |
| Frequency RF | 5GHz |
| Module Interface | HCI, PCM, SDIO, SPI, UART, USB |
| Module Applications | Wireless Connectivity |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LBES0ZZ2LL-001 is a Wi-Fi™+ Bluetooth® + 802.15.4 tri-radio module.
- Supports IEEE 802.11a/b/g/n/ac/ax specification: dual band 2.4GHz and 5GHz Wi-Fi 6
- SISO with 20MHz channels and up to MCS9 data rates 114.7Mbps
- Supports Bluetooth specification version 5.4 and supports IEEE 802.15.4
- WLAN interface: SDIO 3.0
- 802.15.4 interface: SPI
- Bluetooth interface: HCI UART and PCM-SYNC for BLE audio (PCM over UART)
- Temperature range from -40 to 85°C
- Dimension is 8.8 x 7.7 x 1.3mm
- NXP EdgeLock™ security technology
Technical Specifications
| Frequency RF | 5GHz |
|---|---|
| Module Applications | Wireless Connectivity |
| SVHC | No SVHC (04-Feb-2026) |
| Module Interface | HCI, PCM, SDIO, SPI, UART, USB |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |