Product Information
Product Overview
The RN2483-I/RM095 is a 433/868MHz low-power long range fully-certified Transceiver Module based on wireless LoRa™ technology. The RN2483 utilizes unique spread spectrum modulation within the sub-GHz band to enable long range, low power and high network capacity. The module is embedded LoRaWAN™ Class-A protocol enables seamless connectivity to any LoRaWAN compliant network infrastructure, whether public or privately deployed. The module is specifically designed for ease of use, which shortens development time and speeds time to market. LoRa technology is ideal for battery-operated sensors and low power applications. It is the first LoRa module to pass LoRa Alliance Certification testing. It is certified to the LoRaWAN 1.0 specification, ensuring that designers can quickly and easily integrate their end devices into any LoRaWAN network.
- On-board LoRaWAN™ Class A protocol stack
- ASCII command interface over UART
- Compact form factor 17.8 x 26.7 x 3mm
- Castellated SMT pads for easy and reliable PCB mounting
- Device firmware upgrade (DFU) over UART
- 14 GPIO for control, status and ADC
- European R&TTE directive assessed radio module
- -40 to 85°C Operating temperature range
- Operating industrial temperature range from -40°C to +85°C
- Firmware revision version RM101
Applications
Automation & Process Control, Sensing & Instrumentation, Communications & Networking, Wireless
Technical Specifications
FSK, GFSK, LoRa
868MHz
2.1V
-
38.9mA
LoRa Series
5.468Kbps
-148dBm
3.6V
SPI, UART
Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control
To Be Advised
Legislation and Environmental
RoHS
Product Compliance Certificate