Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP850-2.00K-1%
Newark Part No.21M8764
Product RangeKool-Pak MP800 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 10+ | $10.390 |
| 25+ | $9.650 |
| 50+ | $8.470 |
| 100+ | $7.890 |
| 250+ | $7.630 |
| 500+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP850-2.00K-1%
Newark Part No.21M8764
Product RangeKool-Pak MP800 Series
Technical Datasheet
Resistance2kohm
Product RangeKool-Pak MP800 Series
Power Rating50W
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyThick Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length3.18mm
Product Width10.14mm
Operating Temperature Min-
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
2kohm
Power Rating
50W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
3.18mm
Operating Temperature Min
-
Qualification
-
Product Range
Kool-Pak MP800 Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
10.14mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability