0
0 Items$0.00

50W Through Hole Resistors :

121 Products Found
Find a huge range of 50W Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 250mW, 500mW, 600mW & 1W Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Caddock, Bourns & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
63J8560

RoHS

Date/Lot Code

Each
1+$13.400
5+$12.210
10+$11.030
25+$10.480
100+$9.900
More Pricing...
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Metal Film
± 50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
63J8237

RoHS

Date/Lot Code

Each
1+$11.880
5+$10.780
10+$9.680
25+$9.180
100+$8.640
More Pricing...
25ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
90H9422

RoHS

Date/Lot Code

Each
1+$11.880
5+$10.780
10+$9.680
25+$9.180
100+$8.640
More Pricing...
50ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
13J3329

RoHS

Date/Lot Code

Each
1+$12.840
5+$11.660
10+$10.460
25+$9.920
100+$9.340
More Pricing...
20ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
91Y1557

RoHS

Date/Lot Code

Each
1+$51.540
5+$48.890
10+$46.220
25+$43.020
50+$42.260
More Pricing...
10mohm
SHR 4-3825 Series
50W
± 1%
SIP
500V
Metal Foil
± 5ppm/K
High Power
38mm
6mm
-40°C
130°C
-
80H9582

RoHS

Each
1+$11.880
5+$10.780
10+$9.680
25+$9.180
100+$8.640
More Pricing...
10mohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
40Y9943

RoHS

Each
1+$6.250
10+$4.930
25+$4.620
50+$4.430
100+$4.290
More Pricing...
6ohm
PWR221T-50 Series
50W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
83T5234

RoHS

Date/Lot Code

Each
1+$11.050
5+$10.480
10+$9.740
25+$8.550
100+$7.960
More Pricing...
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
Power
10.41mm
3.18mm
-55°C
150°C
-
26M2687

RoHS

Each
1+$12.060
10+$10.030
25+$9.570
50+$9.010
100+$8.590
More Pricing...
1ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
81H0061

RoHS

Date/Lot Code

Each
1+$11.940
5+$11.330
10+$10.530
25+$9.240
100+$8.600
More Pricing...
10mohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
47AC1468

RoHS

Date/Lot Code

Each
1+$4.500
10+$4.010
25+$3.730
50+$3.440
100+$3.080
More Pricing...
1ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
26AM0225

RoHS

Date/Lot Code

Each
1+$6.640
25+$4.800
100+$4.440
250+$4.270
500+$4.190
More Pricing...
1ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0228

RoHS

Date/Lot Code

Each
1+$5.540
10+$4.220
25+$3.920
50+$3.740
100+$3.600
More Pricing...
10mohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0227

RoHS

Date/Lot Code

Each
1+$6.640
25+$4.800
100+$4.440
250+$4.270
500+$4.190
More Pricing...
10mohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0234

RoHS

Date/Lot Code

Each
1+$5.540
10+$4.220
25+$3.920
50+$3.740
100+$3.600
More Pricing...
4.7ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0224

RoHS

Date/Lot Code

Each
1+$5.540
10+$4.220
25+$3.920
50+$3.740
100+$3.600
More Pricing...
100ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0223

RoHS

Date/Lot Code

Each
1+$6.640
10+$5.130
25+$4.800
50+$4.600
100+$4.440
More Pricing...
100ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0226

RoHS

Date/Lot Code

Each
1+$5.540
10+$4.220
25+$3.920
50+$3.740
100+$3.600
More Pricing...
1ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0229

Date/Lot Code

Each
1+$6.640
25+$4.800
100+$4.440
250+$4.270
500+$4.190
More Pricing...
2.2ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0220

RoHS

Date/Lot Code

Each
1+$5.540
10+$4.220
25+$3.920
50+$3.740
100+$3.600
More Pricing...
1ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0233

Date/Lot Code

Each
1+$6.640
25+$4.800
100+$4.440
250+$4.270
500+$4.190
More Pricing...
4.7ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0222

RoHS

Date/Lot Code

Each
1+$5.540
10+$4.220
25+$3.920
50+$3.740
100+$3.600
More Pricing...
10mohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0221

RoHS

Date/Lot Code

Each
1+$6.640
10+$5.130
25+$4.800
50+$4.600
100+$4.440
More Pricing...
10mohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0219

RoHS

Date/Lot Code

Each
1+$6.640
25+$4.800
100+$4.440
250+$4.270
500+$4.190
More Pricing...
1ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0232

RoHS

Date/Lot Code

Each
1+$5.540
10+$4.220
25+$3.920
50+$3.740
100+$3.600
More Pricing...
22ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
1-25 of 121 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK