Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoCL-DSC-08Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AC9554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoCL-DSC-08Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AC9554
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsElectronics
Dispensing MethodBottle
Volume236ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This disc and screen cleaning solution is great for LP's, CD's, DVD's, and screen/monitors. This cleaner also includes a microfiber cloth for cleaning.
- Remove dirt, dust and finger prints
- Will not scratch surfaces
- Anti-static formula
- Non-residue
- Easy and safe to use
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Electronics
Volume
236ml
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
