Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoCL-ECP-08Copy
Newark Part No.03AC9556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.890 |
Price for:Each
Minimum: 1
Multiple: 1
$22.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoCL-ECP-08Copy
Newark Part No.03AC9556
Cleaner TypeCleaner, Degreaser
Dispensing MethodSpray Bottle
Volume236ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Gx3™ Equipment Cleaner and Protectant is a gentle anti-static cleaner, polish, and protectant for high-end equipment surfaces. Use on front panels, polished surfaces and fine wood surfaces, including piano black surfaces. Includes our optical grade ultra soft microfiber cloth, the surfaces will be clean, protected and static-free!
Technical Specifications
Cleaner Type
Cleaner, Degreaser
Volume
236ml
Product Range
-
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
