Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoCL-WBC-8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95Y3408
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoCL-WBC-8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95Y3408
Cleaner TypeSurface
Cleaner ApplicationsGeneral Purpose
Dispensing MethodBottle
Volume236ml
Weight8oz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Don't spend too much on your dry erase board cleaner, and don't ruin it with harsh household chemicals. With this kit from Caig, you can clean dry erase and whiteboards economically and with ease. Just spray and wipe!
- Cleans, polishes, and protects dry erase surfaces
- Removes stains, ghosting, dust, dirt and grease
- Premium trigger sprayer included
- Non-toxic
- Low odor
- 8 oz bottle
- Includes microfiber wipe
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Bottle
Weight
8oz
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
General Purpose
Volume
236ml
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
