Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Supply Voltage Min
184VAC
Time Min
0.01min
Panel Cutout Height
29mm
Product Range
-
Supply Voltage Max
253VAC
Time Max
99.59h
Panel Cutout Width
71mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
