Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2017-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52AC2122
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2017-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52AC2122
Connector MountingCable Mount
Current Rating36A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeClamp
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT2017-0 is a black, do-it-yourself stacking banana plug featuring a solderless clamp connection. Simply depress the button, insert the stripped wire, release it to secure the wire, and the plug is ready for use.
- Polyamide (nylon) insulator
- Plug is made of brass with nickel plating and uses a BeCu, nickel-plated spring contact
- 33V AC, 70V DC (IEC)/1,200V (non-handheld) maximum voltage, 36A maximum current
- Temperature range from -20°C to 80°C
- Suitable for 12AWG wire gauge
- Plug has spring loaded cover for added safety
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1.2kV
Connector Colour
Black
Contact Termination Type
Clamp
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
