Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2944-75Copy
Newark Part No.16AM6473
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.150 |
Price for:Each
Minimum: 1
Multiple: 1
$101.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2944-75Copy
Newark Part No.16AM6473
RF / Coaxial Termination TypeBNC Terminator Plug
Operating Frequency Min0Hz
Operating Frequency Max1GHz
Connector GenderPlug
Impedance75ohm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF / Coaxial Termination Type
BNC Terminator Plug
Operating Frequency Max
1GHz
Impedance
75ohm
SVHC
No SVHC (27-Jun-2024)
Operating Frequency Min
0Hz
Connector Gender
Plug
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
