Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3334-50Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM8074
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.870 |
Price for:Each
Minimum: 1
Multiple: 1
$27.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3334-50Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM8074
RF / Coaxial Termination TypeBNC Terminator Plug
Operating Frequency Min0Hz
Operating Frequency Max500MHz
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF / Coaxial Termination Type
BNC Terminator Plug
Operating Frequency Max
500MHz
Impedance
50ohm
SVHC
No SVHC (27-Jun-2024)
Operating Frequency Min
0Hz
Connector Gender
Plug
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
