Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3803-30Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM8095
Product RangeCT3803 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.260 |
Price for:Each
Minimum: 1
Multiple: 1
$14.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3803-30Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM8095
Product RangeCT3803 Series
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type BAlligator Clip
Voltage Rating300V
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric300mm
Lead Length - Imperial11.81"
No. of Test Leads2
Product RangeCT3803 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Voltage Rating
300V
Insulator Colour
Black, Red
Lead Length - Imperial
11.81"
Product Range
CT3803 Series
Test Connector Type B
Alligator Clip
Current Rating
10A
Lead Length - Metric
300mm
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
