Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3809-60-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM8101
Product RangeCT3809 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3809-60-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM8101
Product RangeCT3809 Series
Lead Length - Imperial23.62"
Lead Length - Metric600mm
Insulator ColourRed
Current Rating10A
Voltage Rating300V
Product RangeCT3809 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lead Length - Imperial
23.62"
Insulator Colour
Red
Voltage Rating
300V
SVHC
No SVHC (27-Jun-2024)
Lead Length - Metric
600mm
Current Rating
10A
Product Range
CT3809 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
