
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
Product Information
Product Overview
The Cal Test CT4231 binding post is perfect for electronic and electrical projects large and small. The versatile threaded binding cap accommodates spade lugs, bare wires, and 2 mm pin tips through the cross-hole. The co-axial banana jack accepts standard, retractile sheath, and fixed sheath 4 mm banana plugs. The binding post is front panel mounted with the same proven system as Cal Test’s 4 mm Sheathed Banana Jacks, 12 mm round or ‘double-D’ hole, to ensure maximum stability and retention. A compact round panel nut makes for easy assembly. For easy wiring, the binding post features an M4 threaded stud for ring or spade lug connection - M4 nut, flat washer, and lock washer are included. Additionally, the threaded stud features a turret end for solder connection.
- Voltage: 100 V CAT II
- Current: 36 A
- Materials: Body: Polyamide (Nylon); Jack: Brass, Nickel Plated
- Accepts both sheathed and standard 4 mm banana plugs
- Working connection by spade lug, bare wire, or 2 mm pin tip
- Rugged construction
- Available in 3 cap colors
- CE mark and RoHS 2 compliant
- Mounting and connection hardware included
Technical Specifications
-
100V
Panel Mount
Brass
36A
Nickel Plated Contacts
Black
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
