Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4540-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AM6774
Product RangeCT4540 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.380 |
Price for:Each
Minimum: 1
Multiple: 1
$18.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4540-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AM6774
Product RangeCT4540 Series
GenderJack
Connector Mounting-
Current Rating2A
Voltage Rating1.5kVDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeMagnetic
Product RangeCT4540 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Current Rating
2A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
CT4540 Series
Connector Mounting
-
Voltage Rating
1.5kVDC
Connector Colour
Black
Contact Termination Type
Magnetic
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
