Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoDEL-CT4496Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AK5057
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoDEL-CT4496Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AK5057
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for DEL-CT4496
1 Product Found
Product Overview
CT4496 is a general purpose SMA female 50 ohm PCB edge mount coaxial adapter with through-hole termination.
- Frequency range from DC to 18GHz
- Working voltage of 335Vrms
- Insulation resistance of 5,000Mohm, dielectric withstand voltage of 1,000Vrms
- Body: brass with gold plated, center contact: beryllium copper with gold plated
- PTFE dielectric
- Temperature range from -55°C to +165°C
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (16-Jul-2019)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
