Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoDEL-CT4500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AK5061
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoDEL-CT4500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AK5061
Connector TypeBNC Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder Cup
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for DEL-CT4500
1 Product Found
Product Overview
CT4500 is a general purpose 50 ohm BNC female surface mount with solder cup coaxial connector.
- Frequency range from DC to 2GHz
- Working voltage of 500Vrms
- Body: brass with nickel plated, center contact: brass with gold plated
- PTFE dielectric
- Temperature range from -20°C to +80°C
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder Cup
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (16-Jul-2019)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
