
8 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $118.240 |
| 5+ | $115.880 |
| 10+ | $113.520 |
| 25+ | $111.150 |
| 50+ | $108.790 |
| 100+ | $106.420 |
Product Information
Product Overview
The 32-3400-00 is a permanent mount GPS/GLONASS Antenna, offers excellent circular polarized signal reception, multipath rejection and out of band signal rejection. The antenna features a highly circular dual-feed wideband patch element, with a two stage low noise amplifier, comprised of one input LNA per feed, a mid section SAW to filter the combined output and a final output gain stage. This configuration provides excellent axial ratio that is constant across the full frequency band. The antenna is housed in a permanent mount industrial-grade weather-proof enclosure and comes with a TNC jack (female) connector.
- IP67 rated permanent mount GPS/GLONASS antenna with TNC female connector
- 66.5mm x 21mm (dia x height) size
- 10mA Typical low current
- 3 to 12VDC Wide voltage input range
- IP67 Weatherproof housing
- Excellent circular polarization
- Excellent multipath rejection
- Excellent signal to noise ratio
- Great out of band signal rejection
- Increased system accuracy
Applications
Wireless, Mining, Oil & Gas, Defence, Military & Aerospace, Security, Avionics, Safety
Technical Specifications
GPS / Glonass
1.606GHz
28dB
-
Right Hand Circular
No SVHC (23-Jan-2024)
1.574GHz
Panel
1.5
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
