Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part NoTW2920-00-5000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AK5103
Product RangeAccutenna TW2920 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.240 |
| 5+ | $154.760 |
| 10+ | $151.130 |
| 25+ | $149.310 |
| 50+ | $147.540 |
| 100+ | $140.410 |
Price for:Each
Minimum: 1
Multiple: 1
$158.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part NoTW2920-00-5000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AK5103
Product RangeAccutenna TW2920 Series
Antenna TypeGNSS / GPS / GLONASS / Galileo / BeiDou / L-Band / SBAS
Frequency Min1.525GHz
Frequency Max1.559GHz
Antenna MountingMagnetic / Adhesive / Screw / SMA Connector
Gain4.25dBi
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeAccutenna TW2920 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNSS / GPS / GLONASS / Galileo / BeiDou / L-Band / SBAS
Frequency Max
1.559GHz
Gain
4.25dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.525GHz
Antenna Mounting
Magnetic / Adhesive / Screw / SMA Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW2920 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
