Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part NoTW8889-00-3000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89AK3573
Product RangeAccutenna TW8889 Series
Your Part Number
22 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.710 |
| 5+ | $152.350 |
| 10+ | $148.980 |
| 25+ | $147.300 |
| 50+ | $145.610 |
| 100+ | $138.880 |
Price for:Each
Minimum: 1
Multiple: 1
$155.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part NoTW8889-00-3000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89AK3573
Product RangeAccutenna TW8889 Series
Antenna TypeGNSS / GPS / GLONASS / Galileo / BeiDou / SBAS
Frequency Min1.557GHz
Frequency Max1.606GHz
Antenna MountingMagnetic / Adhesive / SMA Connector
Gain26dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeAccutenna TW8889 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNSS / GPS / GLONASS / Galileo / BeiDou / SBAS
Frequency Max
1.606GHz
Gain
26dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.557GHz
Antenna Mounting
Magnetic / Adhesive / SMA Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW8889 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
