Print Page
MF1914F
MICROFIBRE CLOTH, 482.6MMX356.6MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALOTHERM
Manufacturer Part NoMF1914FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21AM3447
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.800 |
Price for:Each
Minimum: 1
Multiple: 1
$23.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALOTHERM
Manufacturer Part NoMF1914FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21AM3447
Wipe MaterialMicrofibre
Wipe Width355.6mm
Wipe Length482.6mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wipe Material
Microfibre
Wipe Length
482.6mm
SVHC
No SVHC (27-Jun-2024)
Wipe Width
355.6mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate