Print Page
MF2421F
MICROFIBRE CLOTH, 609.6MMX533.4MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALOTHERM
Manufacturer Part NoMF2421FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21AM3448
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.910 |
Price for:Each
Minimum: 1
Multiple: 1
$36.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALOTHERM
Manufacturer Part NoMF2421FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21AM3448
Wipe MaterialMicrofibre
Wipe Width533.4mm
Wipe Length609.6mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wipe Material
Microfibre
Wipe Length
609.6mm
SVHC
No SVHC (27-Jun-2024)
Wipe Width
533.4mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate