Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No140-1385-02-01-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97F4831
Your Part Number
9,647 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.120 |
| 25+ | $0.986 |
| 50+ | $0.904 |
| 100+ | $0.835 |
| 500+ | $0.757 |
| 1000+ | $0.693 |
| 2500+ | $0.626 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 140-1385-02-01-00 is a slotted Solder Terminal made of brass with silver-plated finish. Recommended swaging tools are 435-6412-01-00-00 anvil, 435-6611-01-00-00 roll punch, 435-6692-01-00-00 (for -02 through -04) flare punch and 435-6657-01-00-00 (for -11 and -01) flare punch.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.39mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.7mm
Overall Length
6.35mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
