Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No160-1724-02-01-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40F6029
Your Part Number
1,874 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.340 |
| 25+ | $1.180 |
| 50+ | $1.080 |
| 100+ | $0.996 |
| 500+ | $0.903 |
| 1000+ | $0.826 |
| 2500+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 160-1724-02-01-00 is a Turreted Terminal made of brass with silver plated finish. The 160-1724 series terminal supports solder termination. It can be installed by the 435-6451-01-00-00 anvil, 435-6601-01-00-00 roll punch and 435-6663-01-00-00 flare punch recommended swaging tools.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.77mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
2.95mm
Overall Length
11.89mm
Product Range
-
Technical Docs (3)
Alternatives for 160-1724-02-01-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
