Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No160-3653-02-01-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13F3080
Your Part Number
6,068 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.969 |
| 25+ | $0.900 |
| 50+ | $0.813 |
| 100+ | $0.763 |
| 500+ | $0.700 |
| 1000+ | $0.630 |
| 5000+ | $0.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 160-3653-02-01-00 is a Turreted Terminal made of brass with silver plated finish. The 160-2043 series terminal supports solder termination. It can be installed by the 435-6411-01-00-00 anvil, 435-6611-01-00-00 roll punch and 435-6657-01-00-00 flare punch recommended swaging tools.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.13mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
1.6mm
Overall Length
6.09mm
Product Range
-
Technical Docs (3)
Alternatives for 160-3653-02-01-00
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
