Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No571-4182-03-01-19Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05C9917
Your Part Number
3,703 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.180 |
| 25+ | $2.870 |
| 50+ | $2.660 |
| 100+ | $2.440 |
| 250+ | $2.210 |
| 500+ | $2.080 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 571-4182-03-01-19 is a Turreted Terminal made of brass with silver plated finish. The 571-4182 series feed-through insulated terminal supports solder termination. The terminal comes with a white PTFE insulator.
- 3000 Flashover VRMS at sea level
- 0.4pF Capacitance
Applications
Industrial
Technical Specifications
Insulation
Insulated
Terminal Plating
Silver
Length - Below Flange
4.19mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
3.45mm
Overall Length
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
