Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part No5100-124Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5537
Product Range5100 Diecast Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.470 |
| 5+ | $12.760 |
| 10+ | $12.170 |
| 25+ | $11.330 |
| 50+ | $10.550 |
| 100+ | $9.830 |
| 250+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No5100-124Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5537
Product Range5100 Diecast Series
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric31mm
External Width - Metric111mm
External Depth - Metric60mm
IP RatingIP54
IP RatingIP54
Body ColorSilver
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial4.37"
External Depth - Imperial2.36"
Product Range5100 Diecast Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
31mm
External Depth - Metric
60mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.37"
Product Range
5100 Diecast Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
111mm
IP Rating
IP54
Body Color
Silver
External Height - Imperial
1.22"
External Depth - Imperial
2.36"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
