Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCBNODE-01-GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1338
Product RangeNODE Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.870 |
| 5+ | $24.550 |
| 10+ | $22.990 |
| 25+ | $21.510 |
| 50+ | $19.900 |
| 100+ | $18.820 |
| 250+ | $17.380 |
Price for:Each
Minimum: 1
Multiple: 1
$25.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBNODE-01-GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1338
Product RangeNODE Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric105mm
External Width - Metric105mm
External Depth - Metric40mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorLight Grey
NEMA Rating-
External Height - Imperial4.13"
External Width - Imperial4.13"
External Depth - Imperial1.57"
Product RangeNODE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
105mm
External Depth - Metric
40mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
NODE Series
Enclosure Material
Polycarbonate
External Width - Metric
105mm
IP Rating
IP66, IP67
Body Color
Light Grey
External Height - Imperial
4.13"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
