Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/E/FE0000ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM6757
Product RangeEuro CIME Series
Your Part Number
188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.620 |
| 25+ | $1.540 |
| 50+ | $1.460 |
| 100+ | $1.340 |
| 250+ | $1.240 |
| 500+ | $1.090 |
| 1000+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/E/FE0000ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM6757
Product RangeEuro CIME Series
Accessory TypeFoot Element
For Use WithCamdenboss 107mm width PCB's
Product RangeEuro CIME Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Foot Element
Product Range
Euro CIME Series
For Use With
Camdenboss 107mm width PCB's
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
