Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5005/15-BLKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8398
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.120 |
| 5+ | $23.320 |
| 10+ | $22.260 |
| 25+ | $21.060 |
| 50+ | $19.570 |
| 100+ | $18.370 |
| 250+ | $16.580 |
| 5000+ | $16.250 |
Price for:Each
Minimum: 1
Multiple: 1
$25.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5005/15-BLKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8398
Product Range5000 Series
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric50mm
External Width - Metric82mm
External Depth - Metric152mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.23"
External Depth - Imperial5.98"
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
152mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
5000 Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
82mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
1.97"
External Depth - Imperial
5.98"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
