Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoDMT334R2S474M3DTA0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1746
Product RangeDMT Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 25+ | $9.030 |
| 100+ | $7.710 |
| 250+ | $7.450 |
| 500+ | $7.180 |
| 1000+ | $7.020 |
| 2500+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoDMT334R2S474M3DTA0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1746
Product RangeDMT Series
Capacitance0.47F
Voltage(DC)4.2V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.13ohm
Product Diameter-
Product Length21mm
Product Width14mm
Product Height3.5mm
Product RangeDMT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.13ohm
Product Length
21mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
4.2V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
14mm
Product Range
DMT Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
