Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No27L457Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B5590
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $73.270 |
| 5+ | $69.000 |
| 10+ | $64.700 |
| 25+ | $38.700 |
| 50+ | $34.130 |
| 100+ | $32.070 |
Price for:Each
Minimum: 1
Multiple: 1
$73.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No27L457Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B5590
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance60µF
Capacitance Tolerance± 1.5%
Capacitor Mounting-
Voltage(AC)330V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Product Diameter50.8mm
Product Height120.65mm
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
60µF
Capacitor Mounting
-
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
120.65mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Capacitor Case / Package
Can
Capacitance Tolerance
± 1.5%
Voltage(AC)
330V
Lead Spacing
-
Product Diameter
50.8mm
Product Range
-
Operating Temperature Max
90°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
