Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAA2-B0-24-630-1B2-CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06M4085
Product RangeA Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $96.160 |
| 5+ | $93.460 |
| 10+ | $90.760 |
| 25+ | $88.070 |
| 50+ | $85.380 |
| 100+ | $82.680 |
| 250+ | $77.580 |
Price for:Each
Minimum: 1
Multiple: 1
$96.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAA2-B0-24-630-1B2-CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06M4085
Product RangeA Series
Technical Datasheet
Product RangeA Series
Current Rating30A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Product Overview
The AA2-B0-24-630-1B2-C is a 2-pole 30A Hydro-magnetic Circuit Breaker with handle, series trip operation and push-on tab terminals. The A series circuit breaker circuit breaker are compact, temperature stable and designed for precision operation in OEM markets requiring general purpose as well as full load amp applications. The metal toggle option was tested to MIL-PRF-55629C for ingress protection when mounted in a panel and also meets IP68 requirement. It has breaking capacity of 5kA at 277VAC voltage.
- ISO M3 x 5mm mounting
- Designed and tested in accordance with requirements of specification MIL-PRF-55629 & MIL-STD-202
Applications
Defence, Military & Aerospace, Communications & Networking, Alternative Energy, Industrial
Technical Specifications
Product Range
A Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
30A
Input Voltage VAC
277V
Trip Time
20s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
