Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CTA6X200A5ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 16AM5056 |
| Product Range | CTA Series |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.680 |
| 5+ | $194.240 |
| 10+ | $187.930 |
| 25+ | $184.590 |
| 50+ | $181.240 |
Price for:Each
Minimum: 1
Multiple: 1
$220.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CTA6X200A5ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 16AM5056 |
| Product Range | CTA Series |
| CT Construction | Split Core |
| Current Ratio | 200:5 |
| Accuracy Class | Class 3 |
| Power Rating | - |
| Window Diameter | 35.7mm |
| Frequency Range | 50Hz / 60Hz |
| Transformer Mounting | Cable Mount |
| Transformer Terminals | Wire Leaded |
| Transformer Applications | Metering |
| Primary Current | 200A |
| Secondary Current Nom | 5A |
| Product Range | CTA Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| CT Construction | Split Core |
|---|---|
| Accuracy Class | Class 3 |
| Window Diameter | 35.7mm |
| Transformer Mounting | Cable Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 5A |
| SVHC | No SVHC (21-Jan-2025) |
| Current Ratio | 200:5 |
|---|---|
| Power Rating | - |
| Frequency Range | 50Hz / 60Hz |
| Transformer Terminals | Wire Leaded |
| Primary Current | 200A |
| Product Range | CTA Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
