Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAC01CM40Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK2258
Product RangeDAC01 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $263.850 |
| 10+ | $249.420 |
| 25+ | $235.680 |
| 50+ | $227.430 |
| 100+ | $215.750 |
Price for:Each
Minimum: 1
Multiple: 1
$263.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAC01CM40Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK2258
Product RangeDAC01 Series
Product RangeDAC01 Series
Timer FunctionsStar-Delta
Time Min0.1s
Time Max600s
No. of Timing Ranges4Ranges
Timer Output1 Changeover Relay
Supply Voltage Max415VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DAC01 Series
Time Min
0.1s
No. of Timing Ranges
4Ranges
Supply Voltage Max
415VAC
Connection / Termination
Screw Terminals
Timer Functions
Star-Delta
Time Max
600s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
