Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDBB02CM24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK6891
Product RangeDBB02 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.790 |
Price for:Each
Minimum: 1
Multiple: 1
$188.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDBB02CM24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK6891
Product RangeDBB02 Series
Product RangeDBB02 Series
Timer FunctionsDelay-On-Release
Time Min60s
Time Max10h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DBB02 Series
Time Min
60s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Delay-On-Release
Time Max
10h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
